Part Details for B65517W0000Y038 by TDK Corporation
Overview of B65517W0000Y038 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B65517W0000Y038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B65517W0000Y038
|
Avnet Americas | P9/5 T38 5500 +40% -30% - Trays (Alt: B65517W0000Y038) Min Qty: 3000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.8405 | Buy Now |
DISTI #
B65517W0000Y038
|
Avnet Americas | Ferrite Core P Core 5.4mm 9.3mm General Application - Trays (Alt: B65517W0000Y038) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$1.8405 | Buy Now |
DISTI #
871-B65517W0000Y038
|
Mouser Electronics | Ferrite Cores & Accessories P9/5/I-T38 RoHS: Compliant | 0 |
|
$1.2600 | Order Now |
DISTI #
B65517W0000Y038
|
Avnet Abacus | Ferrite Core P Core 5.4mm 9.3mm General Application (Alt: B65517W0000Y038) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |