Part Details for B64290L0699X037 by TDK Epcos
Overview of B64290L0699X037 by TDK Epcos
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B64290L0699X037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2212
|
Newark | Transformer Core, Toroid, T37, 152.1Mm Rohs Compliant: Yes |Epcos B64290L0699X037 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 71 |
|
$14.5800 / $25.1400 | Buy Now |
DISTI #
495-B64290L0699X037-ND
|
DigiKey | FERRITE CORE TOROID 13.9UH T37 Min Qty: 1 Lead time: 19 Weeks Container: Box |
185 In Stock |
|
$12.4039 / $22.3300 | Buy Now |
DISTI #
4167316
|
element14 Asia-Pacific | TRANSFORMER CORE, TOROID, T37, 152.1MM RoHS: Compliant Min Qty: 1 Container: Each | 71 |
|
$14.1137 / $26.5382 | Buy Now |
DISTI #
4167316
|
Farnell | TRANSFORMER CORE, TOROID, T37, 152.1MM RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 1 Days Container: Each | 71 |
|
$13.3117 / $23.4372 | Buy Now |