Part Details for B64290L0652X087 by TDK Corporation
Overview of B64290L0652X087 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B64290L0652X087
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B64290L0652X087
|
Avnet Americas | Ferrite Core, Cylindrical, 6.8 mm Length, 10.7 mm ID, 17 mm OD - Trays (Alt: B64290L0652X087) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$0.5279 | Buy Now |
DISTI #
871-B64290L0652X087
|
Mouser Electronics | Ferrite Cores & Accessories 17/10.7/6.8 N87 TOROID RoHS: Compliant | 1968 |
|
$0.3630 / $0.7200 | Buy Now |
DISTI #
B64290L0652X087
|
Avnet Abacus | Ferrite Core, Cylindrical, 6.8 mm Length, 10.7 mm ID, 17 mm OD (Alt: B64290L0652X087) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |