Part Details for B64290L0638X035 by TDK Epcos
Overview of B64290L0638X035 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B64290L0638X035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH4013
|
Newark | Cylindrical Core Ferrite, 13.7Id/22.1 Od Rohs Compliant: Yes |Epcos B64290L0638X035 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3587 |
|
$0.6880 / $1.2900 | Buy Now |
DISTI #
495-B64290L0638X035-ND
|
DigiKey | FERRITE CORE TOROID 3.2UH T35 Min Qty: 1 Lead time: 19 Weeks Container: Box |
517 In Stock |
|
$0.5744 / $1.2400 | Buy Now |
DISTI #
B64290L0638X035
|
TME | Ferrite: toroidal, 3200nH, Permeability: 5300, Øout: 22.1mm Min Qty: 1500 | 0 |
|
$0.7100 | RFQ |