Part Details for B64290L0632X830 by TDK Epcos
Overview of B64290L0632X830 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B64290L0632X830
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07X1784
|
Newark | Transformer Cores, Toroid, 20Mm X 10Mm X 7Mm, N30, 43.55 Mm, 33.63 Mm Rohs Compliant: Yes |Epcos B64290L0632X830 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 942 |
|
$0.5280 / $1.4100 | Buy Now |
DISTI #
495-3864-ND
|
DigiKey | FERRITE CORE TOROID 4.16UH N30 Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
484 In Stock |
|
$0.5081 / $1.3500 | Buy Now |
DISTI #
B64290L0632X830
|
TME | Ferrite: toroidal, 4160nH, Permeability: 4300, Øout: 20mm, L: 7mm Min Qty: 1 | 401 |
|
$0.6180 / $1.2330 | Buy Now |