Part Details for B64290L0623X087 by TDK Corporation
Overview of B64290L0623X087 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B64290L0623X087
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B64290L0623X087
|
Avnet Americas | Ferrite Core, Toroid, 850 nH, N87, 5.3 mm Height, 10.4 mm ID, 15 mm OD - Trays (Alt: B64290L0623X087) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$0.4131 | Buy Now |