There are no models available for this part yet.
Overview of B64290L0618X027 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B64290L0618X027 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01M7093
|
Newark | Transformer Cores, N27, 60.07 Mm, 51.26 Mm Rohs Compliant: Yes |Epcos B64290L0618X027 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1500 |
|
$0.6780 / $1.3600 | Buy Now | |
DISTI #
495-5073-ND
|
DigiKey | FERRITE CORE TOROID 2.15UH N27 Min Qty: 1 Lead time: 10 Weeks Container: Box |
1233 In Stock |
|
$0.6044 / $1.3100 | Buy Now | |
DISTI #
B64290L0618X027
|
TME | Ferrite: toroidal, L: 10mm, Øint: 14.8mm, Øout: 25.3mm, Core mat: N27 Min Qty: 1 | 415 |
|
$0.8700 / $1.7400 | Buy Now |