Part Details for B64290L0615X038 by TDK Corporation
Overview of B64290L0615X038 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B64290L0615X038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B64290L0615X038
|
Avnet Americas | Ferrite Core, Cylindrical, 15 mm Length, 14.8 mm ID, 25.3 mm OD - Trays (Alt: B64290L0615X038) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$2.0558 | Buy Now |
DISTI #
871-B64290L615X38
|
Mouser Electronics | Ferrite Cores & Accessories R25.3/14.8/15 T38 toroid RoHS: Compliant | 1008 |
|
$1.4100 / $3.0600 | Buy Now |
DISTI #
B64290L0615X038
|
Avnet Abacus | Ferrite Core, Cylindrical, 15 mm Length, 14.8 mm ID, 25.3 mm OD (Alt: B64290L0615X038) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |