There are no models available for this part yet.
Overview of B64290L0044X087 by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B64290L0044X087 by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AC3430
|
Newark | Cylindrical Core Ferrite, N87, 7.5Mm, Core Type:Toroid, Core Size:12.5Mm X 7.5Mm X 5Mm, Core Material Grade:N87, For Use With:Power Transformers, Effective Magnetic Path Length:30.09Mm, Ae Effective Cross Section Area:12.23Mm2, Rohs Compliant: Yes |Epcos B64290L0044X087 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$0.1940 / $0.4680 | Buy Now | |
DISTI #
495-5071-ND
|
DigiKey | FERRITE CORE TOROID 1.12UH N87 Min Qty: 1 Lead time: 22 Weeks Container: Box |
7601 In Stock |
|
$0.1388 / $0.4000 | Buy Now | |
DISTI #
B64290L0044X087
|
TME | Ferrite: toroidal, L: 5mm, Øint: 7.5mm, Øout: 12.5mm, Core mat: N87 Min Qty: 4500 | 0 |
|
$0.1580 | RFQ |