Part Details for B64290L0044X038 by TDK Epcos
Overview of B64290L0044X038 by TDK Epcos
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B64290L0044X038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07X1779
|
Newark | Transformer Cores, Toroid, 12.5Mm X 7.5Mm X 5Mm, T38, 30.09 Mm, 12.23 Mm Rohs Compliant: Yes |Epcos B64290L0044X038 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 497 |
|
$0.2750 / $0.5820 | Buy Now |
DISTI #
495-3851-ND
|
DigiKey | FERRITE CORE TOROID 5.11UH T38 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
11958 In Stock |
|
$0.1974 / $0.5000 | Buy Now |
DISTI #
B64290L0044X038
|
TME | Ferrite: toroidal, L: 5mm, Øint: 7.5mm, Øout: 12.5mm, Core mat: T38 Min Qty: 4500 | 0 |
|
$0.2430 | RFQ |
DISTI #
84D2618
|
Bürklin Elektronik | Ring core, T38, 5110 nH, ±30 %, outer Ø 12.5 mm, inner Ø 7.5 mm, (H) 5 mm Min Qty: 10 | 2407 |
|
$0.3592 / $0.6530 | Buy Now |