Part Details for B64290L0044X037 by TDK Corporation
Overview of B64290L0044X037 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B64290L0044X037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B64290L0044X037
|
Avnet Americas | Ferrite Core Toroid Core 5.95mm 13.6mm General Application - Trays (Alt: B64290L0044X037) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$0.3513 | Buy Now |
DISTI #
871-B64290L44X37
|
Mouser Electronics | Ferrite Cores & Accessories R12.5/7.5/5 T37 toroid RoHS: Compliant | 0 |
|
$0.2420 | Order Now |
DISTI #
70811328
|
Verical | Ferrite Core Toroid Core T37-Material 3320nH 25% RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2246 | Americas - 1500 |
|
$0.4360 | Buy Now |
DISTI #
C1S741001471560
|
Chip1Stop | Ferrite Cores RoHS: Compliant | 1542 |
|
$0.3000 | Buy Now |