Part Details for B6351B1-ND3G-75 by Amphenol RF
Overview of B6351B1-ND3G-75 by Amphenol RF
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B6351B1-ND3G-75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M5345
|
Newark | Rf/Coaxial Connector, Bnc Coaxial, Straight Bulkhead Jack, 75 Ohm, Phosphor Bronze Rohs Compliant: Yes |Amphenol Rf B6351B1-ND3G-75 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 241 |
|
$2.3600 / $4.2300 | Buy Now |
DISTI #
AMRB6351B1-ND3G-75
|
Heilind Electronics | BNC-BULKHEAD RECPTACLE JACK 0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Connector - BNC Straight Jack Solder Cup 75 Ohms Bulkhead RoHS: Compliant |
391 In Stock |
|
$1.5200 / $2.9100 | Buy Now |
DISTI #
B6351B1-ND3G-75
|
TME | connector B6351B1-ND3G-75 Min Qty: 1 | 987 |
|
$2.3500 / $3.3700 | Buy Now |
DISTI #
AMRB6351B1-ND3G-75
|
Interstate Connecting Components | BNC-BULKHEAD RECPTACLE JACK 0 | 0 |
|
Buy Now | |
|
Master Electronics | RF Connector - BNC Straight Jack Solder Cup 75 Ohms Bulkhead RoHS: Compliant |
391 In Stock |
|
$1.5200 / $2.9100 | Buy Now |
Part Details for B6351B1-ND3G-75
B6351B1-ND3G-75 CAD Models
B6351B1-ND3G-75 Part Data Attributes
|
B6351B1-ND3G-75
Amphenol RF
Buy Now
|
Compare Parts:
B6351B1-ND3G-75
Amphenol RF
|
Samacsys Manufacturer | Amphenol RF |