Part Details for B630-0AG-028N by LEDtronics Inc
Overview of B630-0AG-028N by LEDtronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B630-0AG-028N
B630-0AG-028N CAD Models
B630-0AG-028N Part Data Attributes
|
B630-0AG-028N
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
B630-0AG-028N
LEDtronics Inc
Single Color LED Display Cluster, Aqua Green, 33.6mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | AQUA GREEN | |
Display Height | 33.6 mm | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |