Part Details for B62SR13722C by Delta Electronics Inc
Results Overview of B62SR13722C by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B62SR13722C Information
B62SR13722C by Delta Electronics Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for B62SR13722C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
941-B62SR13722C-ND
|
DigiKey | PWR Sup,Batt,Condit Min Qty: 100 Lead time: 60 Weeks Container: Bulk | Temporarily Out of Stock |
|
$109.9491 | Buy Now |
DISTI #
108-B62SR13722C
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 18-106Vin 13.7V 22A w/ Enable pin RoHS: Compliant | 0 |
|
$117.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag |
0 Bag |
|
$106.3000 | Buy Now |
Part Details for B62SR13722C
B62SR13722C CAD Models
B62SR13722C Part Data Attributes
|
B62SR13722C
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
B62SR13722C
Delta Electronics Inc
DC-DC Regulated Power Supply Module,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |