Part Details for B6251C1-NT3G-75 by Amphenol RF
Overview of B6251C1-NT3G-75 by Amphenol RF
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B6251C1-NT3G-75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMRB6251C1-NT3G-75
|
Heilind Electronics | BNCF STR PCB RECPT 75 OHM 0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Connector BNC Straight PCB Jack Through Hole 75 Ohm RoHS: Compliant | 0 |
|
$1.7100 / $3.5800 | Buy Now |
DISTI #
B6251C1-NT3G-75
|
TME | Connector: BNC, socket, female, straight, 75Ω, THT, on PCBs Min Qty: 1000 | 0 |
|
$1.1400 | RFQ |
DISTI #
AMRB6251C1-NT3G-75
|
Interstate Connecting Components | BNCF STR PCB RECPT 75 OHM 0 | 0 |
|
Buy Now |