Part Details for B6251B3-001-3GT30G-75 by Amphenol RF
Overview of B6251B3-001-3GT30G-75 by Amphenol RF
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B6251B3-001-3GT30G-75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RF Connector - BNC End Launch Jack for 0.062 inch PCB 75 Ohms RoHS: Compliant |
18 In Stock |
|
$11.3900 / $15.3300 | Buy Now |
|
Master Electronics | RF Connector - BNC End Launch Jack for 0.062 inch PCB 75 Ohms RoHS: Compliant |
18 In Stock |
|
$11.3900 / $15.3300 | Buy Now |