Part Details for B612F-2T by Crydom Inc
Overview of B612F-2T by Crydom Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B612F-2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72M7098
|
Newark | Thyristor Diode Module, 400V, 42.5A, Scr Module Type:Bridge Rectifier, Single Phase - Scr/Diode, Peak Repetitive Off State Voltage:400V, Gate Trigger Current Max:80Ma, Average Forward Current:-, On State Rms Current:42.5A Rohs Compliant: Yes |Sensata/crydom B612F-2T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$70.0600 / $77.1600 | Buy Now |
DISTI #
CC1648-ND
|
DigiKey | MOD DIODE SCR 42.5A 240V .250"QC Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.4002 / $71.8500 | Buy Now |
DISTI #
70130620
|
RS | Module Power Diode 42.5 Amps 240 Vac | Sensata - Crydom B612F-2T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$65.7700 / $70.4100 | RFQ |
DISTI #
CRYB612F-2T
|
Heilind Electronics | POWER MODULE, SCR/DIODE, 240VA C/42.5A, NO ISOLATION BARRIERS | Americas - 0 in Stock |
|
$62.6816 / $75.2179 | Buy Now |
|
Onlinecomponents.com | THYRISTOR MODULE - Power Module 42.5A 240VAC no barr. RoHS: Compliant |
40 On Order |
|
$56.9500 / $68.8000 | Buy Now |
DISTI #
B612F-2T-CRY
|
TME | Bridge rectifier: half-controlled, Urmax: 400V, If: 42.5A, screw Min Qty: 1 | 0 |
|
$49.4600 / $71.0800 | RFQ |
DISTI #
000000000000275394
|
Sager | Discrete Semiconductor Modules SCR/DIODE MODULE 240VAC 42.5ADC 600VP Min Qty: 20 | 0 |
|
$61.1800 / $64.6700 | Buy Now |
|
Master Electronics | THYRISTOR MODULE - Power Module 42.5A 240VAC no barr. RoHS: Compliant |
40 On Order |
|
$56.9500 / $68.8000 | Buy Now |
|
Neutron USA | MODULE POWER DIODE 42.5 AMPS 240 VAC | 49 |
|
$244.3700 | Buy Now |
Part Details for B612F-2T
B612F-2T CAD Models
B612F-2T Part Data Attributes
|
B612F-2T
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
B612F-2T
Crydom Inc
Silicon Controlled Rectifier, 46000mA I(T), 600V V(RRM), 2 Element, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | FLANGE MOUNT, R-XUFM-D6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, HALF-CONTROLLED, COMMON CATHODE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 80 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | 2G-2AK-CA-CK | |
Desc. of Screw Terminals | 0 | |
Holding Current-Max | 200 mA | |
JESD-30 Code | R-XUFM-D6 | |
Non-Repetitive Pk On-state Cur | 650 A | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
On-state Current-Max | 46000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |