Part Details for B612-2T by Crydom Inc
Overview of B612-2T by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B612-2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72M7096
|
Newark | Thyristor Module, bridge, half-Cntld, cc,240V V(Rrm),46A I(T) |Sensata/crydom B612-2T RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.2500 / $62.6800 | Buy Now |
DISTI #
B612-2T-ND
|
DigiKey | MOD DIODE SCR 42.5A 240V .250"QC Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.0600 | Buy Now |
DISTI #
70270203
|
RS | Power Module 42.5A 240VAC no barr. | Sensata - Crydom B612-2T RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$55.1400 / $61.2600 | RFQ |
DISTI #
CRYB612-2T
|
Heilind Electronics | Americas - 0 in Stock562 On Order |
|
$61.0323 / $64.1356 | Buy Now | |
|
Onlinecomponents.com | THYRISTOR MODULE - Power Module 42,5A 240VAC no barr. RoHS: Compliant | 0 |
|
$49.5400 / $65.2400 | Buy Now |
DISTI #
B612-2T-CRY
|
TME | Bridge rectifier: half-controlled, Urmax: 400V, If: 42.5A, screw Min Qty: 1 | 0 |
|
$44.9400 / $65.2000 | RFQ |
DISTI #
000000000000275392
|
Sager | Discrete Semiconductor Modules MOD DIODE SCR 42.5A 240V .250inQC Min Qty: 10 | 0 |
|
$51.1400 / $55.6500 | Buy Now |
|
Master Electronics | THYRISTOR MODULE - Power Module 42,5A 240VAC no barr. RoHS: Compliant | 0 |
|
$49.5400 / $65.2400 | Buy Now |
Part Details for B612-2T
B612-2T CAD Models
B612-2T Part Data Attributes
|
B612-2T
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
B612-2T
Crydom Inc
Silicon Controlled Rectifier, 46000mA I(T), 600V V(RRM), 2 Element, ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, HALF-CONTROLLED, COMMON CATHODE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 80 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Desc. of Quick-Connects | 2G-2AK-CA-CK | |
Desc. of Screw Terminals | 0 | |
Holding Current-Max | 200 mA | |
JESD-30 Code | R-XUFM-D6 | |
Leakage Current-Max | 43000 mA | |
Non-Repetitive Pk On-state Cur | 650 A | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
On-state Current-Max | 46000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | COPPER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |