-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge Protection Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK6336
|
Newark | Thyristor, Sidac, 115V, 1Ckt, Sop-8 Rohs Compliant: Yes |Littelfuse B61089QDR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$0.4590 / $1.0200 | Buy Now |
DISTI #
F9946CT-ND
|
DigiKey | SIDACTOR SLIC QUAD PROG SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.3750 / $1.0100 | Buy Now |
DISTI #
576-B61089QDR
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 2 Port -170V SLIC protector RoHS: Compliant | 5000 |
|
$0.3790 / $1.0000 | Buy Now |
|
Future Electronics | Thyristor Surge Protection Devices (TSPD) 2 Port -170V SLIC protector RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.3700 / $0.3950 | Buy Now |
|
Future Electronics | Thyristor Surge Protection Devices (TSPD) 2 Port -170V SLIC protector RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3700 / $0.3950 | Buy Now |
|
Bristol Electronics | 2191 |
|
RFQ | ||
DISTI #
B61089QDR
|
TTI | Thyristor Surge Protection Devices - TSPD 2 Port -170V SLIC protector RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.3750 / $0.3950 | Buy Now |
DISTI #
3996620RL
|
element14 Asia-Pacific | THYRISTOR, SIDAC, 115V, 1CKT, SOP-8 RoHS: Compliant Min Qty: 100 Container: Reel | 2500 |
|
$0.4067 / $0.6930 | Buy Now |
DISTI #
3996620
|
element14 Asia-Pacific | THYRISTOR, SIDAC, 115V, 1CKT, SOP-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2500 |
|
$0.4067 / $1.0407 | Buy Now |
DISTI #
3996620
|
Farnell | THYRISTOR, SIDAC, 115V, 1CKT, SOP-8 RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Cut Tape | 2500 |
|
$0.4042 / $0.9044 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B61089QDR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
B61089QDR
Littelfuse Inc
Surge Protection Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |