Part Details for B6105NL by Pulse Electronics Corporation
Overview of B6105NL by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B6105NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B6105NL-ND
|
DigiKey | TRANSFORMER HOME PHONE NETWORKNG Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
B6105NL
|
Avnet Americas | Telecom Transformer 1.33:1 1500Vrms 0.6Ohm Prim. DCR 0.4Ohm Sec. DCR Surface Mount - Bulk (Alt: B6105NL) RoHS: Compliant Min Qty: 855 Package Multiple: 95 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
673-B6105NL
|
Mouser Electronics | Audio Transformers / Signal Transformers SMD Home Netwrking 177uH .6Ohms RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com |
760 Partner Stock |
|
$2.5600 / $4.4000 | Buy Now | |
DISTI #
69770488
|
Verical | Telecom Transformer 1.33:1 0.6Ohm Prim. DCR 0.4Ohm Sec. DCR 8 Terminal Gull Wing SMD Min Qty: 22 Package Multiple: 1 | Americas - 760 |
|
$2.6800 / $2.9000 | Buy Now |
DISTI #
B6105NL
|
Avnet Americas | Telecom Transformer 1.33:1 1500Vrms 0.6Ohm Prim. DCR 0.4Ohm Sec. DCR Surface Mount - Bulk (Alt: B6105NL) RoHS: Compliant Min Qty: 855 Package Multiple: 95 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002153209
|
Sager | Audio Transformers / Signal Transformers SMD Home Netwrking 177uH .6Ohms | 0 |
|
Buy Now | |
|
Master Electronics |
760 Partner Stock |
|
$2.5600 / $4.4000 | Buy Now |
Part Details for B6105NL
B6105NL CAD Models
B6105NL Part Data Attributes:
|
B6105NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
B6105NL
Pulse Electronics Corporation
Telecom Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | LENGTH AND HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Height | 3.99 mm | |
Length | 8.38 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 5.33 mm |