Part Details for B60C1500W by Micro Electronics Corporation
Overview of B60C1500W by Micro Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for B60C1500W
B60C1500W CAD Models
B60C1500W Part Data Attributes
|
B60C1500W
Micro Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
B60C1500W
Micro Electronics Corporation
Bridge Rectifier Diode, 1 Phase, 1.5A, 150V V(RRM), Silicon, CASE R-6, 4 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Package Description | O-XBCY-W4 | |
Pin Count | 4 | |
Manufacturer Package Code | CASE R-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-XBCY-W4 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Output Current-Max | 1.5 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for B60C1500W
This table gives cross-reference parts and alternative options found for B60C1500W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B60C1500W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B380C1500G-E4/51 | DIODE 1.6 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, CASE WOG, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | B60C1500W vs B380C1500G-E4/51 |
W02 | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, PLASTIC, WOB, 4 PIN | Formosa Microsemi Co Ltd | B60C1500W vs W02 |
CBR1-020 | Bridge Rectifier Diode, 1 Phase, 8A, 200V V(RRM), Silicon, | Central Semiconductor Corp | B60C1500W vs CBR1-020 |
B380C800 | Bridge Rectifier Diode, 1 Phase, 0.8A, 900V V(RRM), Silicon, PLASTIC, WOB, 4 PIN | Sensitron Semiconductors | B60C1500W vs B380C800 |
W06G-7-F | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, LEAD FREE, PLASTIC, WOG, 4 PIN | Diodes Incorporated | B60C1500W vs W06G-7-F |
B80C1500R | Bridge Rectifier Diode, 1 Phase, 1.6A, 200V V(RRM), Silicon, | Fagor Electrónica | B60C1500W vs B80C1500R |
B250C800G-E4/51 | DIODE 0.9 A, 400 V, SILICON, BRIDGE RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, CASE WOG, 4 PIN, Bridge Rectifier Diode | Vishay Semiconductors | B60C1500W vs B250C800G-E4/51 |
B40C800M | Bridge Rectifier Diode, 1 Phase, 0.9A, 65V V(RRM), Silicon, | General Instrument Corp | B60C1500W vs B40C800M |
W005M-G | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, GREEN, PLASTIC, WOM, 4 PIN | Sensitron Semiconductors | B60C1500W vs W005M-G |
W005G | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, PLASTIC, WOB, 4 PIN | Sensitron Semiconductors | B60C1500W vs W005G |