Part Details for B609-0UO-024W by LEDtronics Inc
Overview of B609-0UO-024W by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for B609-0UO-024W
B609-0UO-024W CAD Models
B609-0UO-024W Part Data Attributes:
|
B609-0UO-024W
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
B609-0UO-024W
LEDtronics Inc
Single Color LED Display Cluster, Super Orange, 26.2mm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | SUPER ORANGE | |
Configuration | COMPLEX | |
Display Height | 26.2 mm | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |