Part Details for B608-0UG-014M by LEDtronics Inc
Results Overview of B608-0UG-014M by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B608-0UG-014M Information
B608-0UG-014M by LEDtronics Inc is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| XPN19014MC | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -40 V, -20 A, 0.0187 Ω@-10 V, TSON Advance(WF), AEC-Q101 | |
| LMP2014MTX/NOPB | Texas Instruments | Quad, High Precision, Rail-to-Rail Output Operational Amplifier 14-TSSOP 0 to 70 | |
| LT1014MJ | Texas Instruments | Quad Precision Operational Amplifier 14-CDIP -55 to 125 |
US Tariff Estimator: B608-0UG-014M by LEDtronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for B608-0UG-014M
B608-0UG-014M Part Data Attributes
|
|
B608-0UG-014M
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
B608-0UG-014M
LEDtronics Inc
Single Color LED Display Cluster, Lime Green, 26.2mm
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8541.41.00.00 | |
| Color | Lime Green | |
| Configuration | Complex | |
| Display Height | 26.2 Mm | |
| Number of Functions | 1 | |
| Optoelectronic Device Type | Single Color Led Display Cluster |