There are no models available for this part yet.
Overview of B6-22-00-P01 by ABB Low Voltage Products and Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B6-22-00-P01 by ABB Low Voltage Products and Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71167408
|
RS | CTR 4P AC1-8A 24VAC PCB | ABB B6-22-00-P01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$39.1500 | Buy Now | |
Onlinecomponents.com | ABB-CONTACTORS,OLS,MMPS - MINIATURE, (6-7), 4-POLE RoHS: Compliant | 0 |
|
$54.7800 / $74.3900 | Buy Now | ||
Neutron USA | Mini Contactor, 4P 12A AC1, 4 kW (AC-3), 24VAC Control | 0 |
|
$147.3500 | Buy Now |