Part Details for B5W-LB2114-1 by OMRON Electronic Components LLC
Overview of B5W-LB2114-1 by OMRON Electronic Components LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B5W-LB2114-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AK3563
|
Newark | Sensor, Light Convergent Reflctiv, 55Mm, Sensing Method:Convergent Reflective, Product Range:B5W-Lb Series, Connection Method:Connector, Sensing Range Max:55Mm, Sensor Output Type:Npn Lo, Supply Voltage Dc Max:26.4V Rohs Compliant: Yes |Omron Electronic Components B5W-LB2114-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 497 |
|
$8.2000 | Buy Now |
DISTI #
47AK6463
|
Newark | Sensor, Light Convergent Reflctiv, 55Mm |Omron Electronic Components B5W-LB2114-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0600 / $23.8100 | Buy Now |
DISTI #
39-B5W-LB2114-1-ND
|
DigiKey | SENSOR OPT 10M OPEN COL Min Qty: 1 Lead time: 14 Weeks Container: Bag |
425 In Stock |
|
$9.2250 / $14.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.8600 / $14.3500 | Buy Now |
DISTI #
B5W-LB2114-1
|
TME | Sensor: photoelectric, diffuse-reflective, Range: 10÷55mm, PIN: 3 Min Qty: 1 | 0 |
|
$16.4800 / $21.9700 | RFQ |
DISTI #
OESB5W-LB2114-1
|
Interstate Connecting Components | REFLCTV SENSR,10-55MM SNS DIST LIGHT CONVRGNT,OPER IND | 25 |
|
$13.0206 / $19.4348 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.8600 / $14.3500 | Buy Now |