There are no models available for this part yet.
Overview of B5W-LB2112-1 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for B5W-LB2112-1 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B5WLB21121
|
Avnet Americas | Photo Sensor Reflective Infrared LED NPN-OUT Connector - Bag (Alt: B5WLB21121) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
$9.4634 / $13.3456 | Buy Now | |
DISTI #
653-B5W-LB2112-1
|
Mouser Electronics | Photoelectric Sensors Light Convergent NPN Light ON, Mini RoHS: Compliant | 0 |
|
$11.4100 / $18.5700 | Order Now | |
DISTI #
B5W-LB2112-1
|
TTI | Photoelectric Sensors Light Convergent NPN Light ON, Mini RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 34 In Stock |
|
$15.1900 / $20.7400 | Buy Now | |
DISTI #
C1S541201501584
|
Chip1Stop | Optical distance measuring, ToF sensor RoHS: Compliant pbFree: Yes Container: Bulk | 68 |
|
$9.3400 / $11.9000 | Buy Now |
CAD Models for B5W-LB2112-1 by OMRON Corporation
Part Data Attributes for B5W-LB2112-1 by OMRON Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
Omron Electronics
|
Additional Feature
|
IP50; SENSING DISTANCE IN BLACK PAPER MODE 10 TO 40 MM
|
Housing
|
POLYCARBONATE
|
Measurement Range-Max (mm)
|
55 mm
|
Measurement Range-Min (mm)
|
10 mm
|
Mounting Feature
|
BOARD MOUNT
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-10 °C
|
Output Type
|
DIGITAL OUTPUT, NPN
|
Response Time
|
1000 µs
|
Sensors/Transducers Type
|
PROXIMITY SENSOR,PHOTOELECTRIC,CONVERGENT REFLECTIVE
|
Supply Voltage-Max
|
26.4 V
|
Supply Voltage-Min
|
21.6 V
|
Surface Mount
|
NO
|
Termination Type
|
CONNECTOR
|