Part Details for B5W 0011C by OMRON Corporation
Overview of B5W 0011C by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7S910011CBG#AC0 | Renesas Electronics Corporation | Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip | |
G88MP100011C1EU | Amphenol Communications Solutions | Micro Power Plus, Right Angle, Dual row, 3.0mm pitch, 10 positions, 100u\\ Tin, 2.10mm tail length, LCP, Black, REEL | |
G88MP100011CEU | Amphenol Communications Solutions | Micro Power Plus, Right Angle, Dual row, 3.0mm pitch, 10 positions, 100u\\ Tin, 2.50mm tail length, LCP, Black, TRAY |
Price & Stock for B5W 0011C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77320352
|
Verical | B5W 0011C Min Qty: 9 Package Multiple: 1 | Americas - 27 |
|
$10.9552 | Buy Now |
DISTI #
B5W0011C-OMR
|
TME | B5W 0011C Min Qty: 5 | 27 |
|
$10.0780 / $10.0797 | Buy Now |