-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-B5P-VH-ND
|
DigiKey | CONN HEADER VERT 5POS 3.96MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
31084 In Stock |
|
$0.1510 / $0.4300 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 5 Contacts, Pin, 0.156 Pitch, PC Tail Terminal, Polarized Lock | 400 |
|
$0.1820 / $0.9100 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 5 Contacts, Pin, 0.156 Pitch, PC Tail Terminal, Polarized Lock | 245 |
|
$0.6450 / $1.2900 | Buy Now |
DISTI #
B5P-VH
|
TME | Connector: wire-board, socket, male, VH, 3.96mm, PIN: 5, THT, 250V Min Qty: 5 | 1685 |
|
$0.1700 / $0.2980 | Buy Now |
|
Chip Stock | 500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B5P-VH
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B5P-VH
JST Manufacturing
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | TOP ENTRY | |
Body Breadth | 0.335 inch | |
Body Depth | 0.37 inch | |
Body Length | 0.777 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN COPPER | |
Contact Finish Termination | Tin/Copper (Sn/Cu) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for B5P-VH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B5P-VH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B5P-VH-B | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | JST Manufacturing | B5P-VH vs B5P-VH-B |
53405350 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Receptacle | W+P Products GmbH | B5P-VH vs 53405350 |
B5P-VH(LF)(SN) | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | B5P-VH vs B5P-VH(LF)(SN) |