There are no models available for this part yet.
Overview of B5J8R2E by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for B5J8R2E by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64K3914
|
Newark | Resistor, wirewound,8.2Ohms,187Wv,5+/-% Tol,-260,260Ppm-Tc Rohs Compliant: Yes |Ohmite B5J8R2E RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6400 / $4.8700 | Buy Now | |
DISTI #
588-B5J8R2E
|
Mouser Electronics | Wirewound Resistors - Through Hole 5.25watt 8.2K 5% Axial RoHS: Compliant | 0 |
|
$3.8300 | Order Now | |
DISTI #
70583186
|
RS | RES 8.2 OHM 5.25W 5% AXIAL | Ohmite B5J8R2E RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7300 / $5.2600 | RFQ | |
Onlinecomponents.com | Res Wirewound 8.2 Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel AXL RoHS: Compliant | 0 |
|
$3.5400 / $4.6500 | Buy Now | ||
Master Electronics | Res Wirewound 8.2 Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel AXL RoHS: Compliant | 0 |
|
$3.5400 / $4.6500 | Buy Now |
CAD Models for B5J8R2E by Ohmite Mfg Co
Part Data Attributes for B5J8R2E by Ohmite Mfg Co
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
AXIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Construction
|
All-Welded
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.81 mm
|
Lead Length
|
38.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
350 °C
|
Package Diameter
|
6.35 mm
|
Package Length
|
15.88 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Rated Power Dissipation (P)
|
5.25 W
|
Rated Temperature
|
25 °C
|
Resistance
|
8.2 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
260 ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
187 V
|