Part Details for B5J12K by Ohmite Mfg Co
Overview of B5J12K by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B5J12K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Wirewound 12K Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel AXL |
56 In Stock |
|
$4.4200 / $5.2600 | Buy Now |
DISTI #
55886615
|
Verical | Res Wirewound 12K Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel AXL RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2118 | Americas - 50 |
|
$5.9540 / $6.8380 | Buy Now |
|
Master Electronics | Res Wirewound 12K Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel AXL |
56 In Stock |
|
$4.4200 / $5.2600 | Buy Now |
Part Details for B5J12K
B5J12K CAD Models
B5J12K Part Data Attributes
|
B5J12K
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
B5J12K
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 5.25W, 12000ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 6.35 mm | |
Package Length | 15.88 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5.25 W | |
Rated Temperature | 25 °C | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 187 V |
Alternate Parts for B5J12K
This table gives cross-reference parts and alternative options found for B5J12K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B5J12K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B5NJ12KE | Fixed Resistor, Wire Wound, 5.25W, 12000ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Ohmite Mfg Co | B5J12K vs B5NJ12KE |