Part Details for B5B-ZR-SM4-TF by JST Manufacturing
Overview of B5B-ZR-SM4-TF by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for B5B-ZR-SM4-TF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-1684-1-ND
|
DigiKey | CONN HEADER SMD 5POS 1.5MM Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9048 In Stock |
|
$0.3174 / $0.7800 | Buy Now |
DISTI #
B5B-ZR-SM4-TF
|
TME | Connector: wire-board, socket, male, ZH, 1.5mm, PIN: 5, SMT, 50V, 1A Min Qty: 2 | 2152 |
|
$0.2560 / $0.4510 | Buy Now |
DISTI #
B5B-ZR-SM4-TF
|
Maritex | 398 |
|
$0.2090 / $0.3710 | Buy Now |
Part Details for B5B-ZR-SM4-TF
B5B-ZR-SM4-TF CAD Models
B5B-ZR-SM4-TF Part Data Attributes
|
B5B-ZR-SM4-TF
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B5B-ZR-SM4-TF
JST Manufacturing
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Board Mounting Option | PEG | |
Body Breadth | 0.146 inch | |
Body Depth | 0.199 inch | |
Body Length | 0.413 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | IVORY | |
Insulator Material | POLYAMIDE6T | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA; UL | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for B5B-ZR-SM4-TF
This table gives cross-reference parts and alternative options found for B5B-ZR-SM4-TF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B5B-ZR-SM4-TF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87437-0572 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug | Molex | B5B-ZR-SM4-TF vs 87437-0572 |
0874370543 | CONN HEADER 5POS 1.5MM VERT SMD | Molex | B5B-ZR-SM4-TF vs 0874370543 |
87437-0533 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle, | Molex | B5B-ZR-SM4-TF vs 87437-0533 |
10089717-005000LF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | B5B-ZR-SM4-TF vs 10089717-005000LF |
B5B-ZR-SM3-TF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | JST Manufacturing | B5B-ZR-SM4-TF vs B5B-ZR-SM3-TF |
0874370573 | CONN HEADER 5POS 1.5MM VERT SMD | Molex | B5B-ZR-SM4-TF vs 0874370573 |
87437-0563 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, | Molex | B5B-ZR-SM4-TF vs 87437-0563 |
87437-0573 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug, | Molex | B5B-ZR-SM4-TF vs 87437-0573 |
87437-0532 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle, | Molex | B5B-ZR-SM4-TF vs 87437-0532 |
HS7005E | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | B5B-ZR-SM4-TF vs HS7005E |