Part Details for B59990C120A70. by TDK Epcos
Overview of B59990C120A70. by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B59990C120A70.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AC2971
|
Newark | Resistance (25°C):55Ohm, Product Range:-, Operating Voltage Max:80V, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Applications:Over Current Protection, Short Circuit Protection, Thermistor Mounting:Through Hole Rohs Compliant: Yes |Epcos B59990C120A70. RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2840 / $0.2870 | Buy Now |