Part Details for B59985C0120A070 by TDK Electronics
Results Overview of B59985C0120A070 by TDK Electronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B59985C0120A070 Information
B59985C0120A070 by TDK Electronics is a Temperature Dependent Resistor (NTC/PTC).
Temperature Dependent Resistors (NTC/PTC) are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for B59985C0120A070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M8276
|
Newark | Thermistor, Ptc, Zero Power Resistance At 25°C:4.6Ohm, Thermistor Mounting:Through Hole, Product ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2949 |
|
$0.4470 / $0.9360 | Buy Now |
DISTI #
495-3904-ND
|
DigiKey | PTC RESET FUSE 30V 250MA RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2436 In Stock |
|
$0.3929 / $1.0000 | Buy Now |
DISTI #
E02:0323_01868799
|
Arrow Electronics | Thermistor PTC 4.6 Ohm 25% 2-Pin Radial Strip Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2442 | Europe - 104605 |
|
$0.3711 / $0.6458 | Buy Now |
DISTI #
87556722
|
Verical | Thermistor PTC 4.6 Ohm 25% 2-Pin Radial Strip Automotive AEC-Q200 Min Qty: 26 Package Multiple: 1 Date Code: 2442 | Americas - 104598 |
|
$0.3579 / $0.5175 | Buy Now |
DISTI #
87335453
|
Verical | Thermistor PTC 4.6 Ohm 25% 2-Pin Radial Strip Automotive AEC-Q200 Min Qty: 82 Package Multiple: 1 | Americas - 982 |
|
$0.8568 | Buy Now |
|
Bristol Electronics | 543 |
|
RFQ | ||
|
Quest Components | 220 |
|
$0.7500 / $1.8750 | Buy Now | |
|
Quest Components | 65 |
|
$1.1250 / $2.2500 | Buy Now | |
DISTI #
B59985C0120A070
|
TME | Fuse: PTC thermistor, 250mA, 24V, ceramic, 5mm, Ø0.6x35mm, 10s Min Qty: 1 | 1675 |
|
$0.2830 / $0.5730 | Buy Now |
|
LCSC | 30V 250mA 1A 500mA Plugin Resettable Fuses ROHS | 1867 |
|
$0.2686 / $0.5100 | Buy Now |