Part Details for B59980C80A70 by TDK Electronics
Results Overview of B59980C80A70 by TDK Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B59980C80A70 Information
B59980C80A70 by TDK Electronics is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for B59980C80A70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_06308085
|
Arrow Electronics | Thermistor PTC 25 Ohm 25% 2-Pin Radial Strip Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2248 Container: Cut Strips | Americas - 2391 |
|
$0.4502 / $0.5366 | Buy Now |
DISTI #
V36:1790_06308085
|
Arrow Electronics | Thermistor PTC 25 Ohm 25% 2-Pin Radial Strip Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Date Code: 2333 | Americas - 1000 |
|
Buy Now | |
DISTI #
65205287
|
Verical | Thermistor PTC 25 Ohm 25% 2-Pin Radial Strip Min Qty: 14 Package Multiple: 1 Date Code: 2248 | Americas - 2391 |
|
$0.4502 / $0.4977 | Buy Now |
DISTI #
78449729
|
Verical | Thermistor PTC 25 Ohm 25% 2-Pin Radial Strip Min Qty: 500 Package Multiple: 500 Date Code: 2333 | Americas - 1000 |
|
$0.2108 | Buy Now |