-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Thermistor, 1.2ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B59965C0120A070
|
Avnet Americas | Thermistor PTC 1.2 Ohm ?25% 2-Pin Radial Leaded Cardboard (Alt: B59965C0120A070) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.8857 | Buy Now |
DISTI #
B59965C0120A070
|
Avnet Americas | Thermistor PTC 1.2 Ohm ?25% 2-Pin Radial Leaded Cardboard (Alt: B59965C0120A070) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days | 0 |
|
$0.8857 | Buy Now |
DISTI #
871-B59965C120A70
|
Mouser Electronics | PTC Thermistors 4.3A 1.2ohms RoHS: Compliant | 1211 |
|
$0.6980 / $1.7500 | Buy Now |
DISTI #
B59965C0120A070
|
TTI | PTC Thermistors 4.3A 1.2ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.6370 | Buy Now |
DISTI #
B59965C120A70
|
TTI | PTC Thermistors 4.3A 1.2ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.6300 / $0.6430 | Buy Now |
DISTI #
B59965C0120A070
|
Avnet Abacus | Thermistor PTC 1.2 Ohm �25% 2-Pin Radial Leaded Cardboard (Alt: B59965C0120A070) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 27 Weeks, 0 Days | Abacus - 34000 |
|
Buy Now | |
DISTI #
C1S220700019133
|
Chip1Stop | Thermistor PTC 1.2 Ohm 25% 2-Pin Radial Cardboard Strip RoHS: Compliant pbFree: No | 10352 |
|
$0.4030 / $0.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B59965C0120A070
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B59965C0120A070
TDK Corporation
PTC Thermistor, 1.2ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 30 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 14.5 mm | |
Package Length | 11 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.5 mm | |
Packing Method | STRIP PACK | |
Resistance | 1.2 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Tolerance | 25% | |
Working Voltage | 30 V |