Part Details for B59955C0160A070 by TDK Electronics
Results Overview of B59955C0160A070 by TDK Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B59955C0160A070 Information
B59955C0160A070 by TDK Electronics is a Temperature Dependent Resistor (NTC/PTC).
Temperature Dependent Resistors (NTC/PTC) are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for B59955C0160A070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC7753
|
Newark | Ptc Thermistor, 0.8R, Tht, Zero Power Resistance At 25°C:0.8Ohm, Thermistor Mounting:Through Hole,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7490 / $1.7400 | Buy Now |
DISTI #
495-76399-ND
|
DigiKey | PTC RESET FUSE 20V 950MA RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1995 In Stock |
|
$0.6704 / $1.2800 | Buy Now |
Part Details for B59955C0160A070
B59955C0160A070 CAD Models
B59955C0160A070 Part Data Attributes
|
B59955C0160A070
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B59955C0160A070
TDK Electronics
RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.8ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Circuit RMS Voltage-Max | 20 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17 mm | |
Package Length | 13.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.5 mm | |
Packing Method | STRIP PACK | |
Reference Standard | AEC-Q200; UL | |
Resistance | 0.8 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION | |
Tolerance | 25% | |
Working Voltage | 20 V |