Part Details for B59950C120A70 by TDK Corporation
Overview of B59950C120A70 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B59950C120A70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B59950C0120A070
|
Avnet Americas | Thermistor PTC 3.7Ohm 25% 2-Pin Radial T/R (Alt: B59950C0120A070) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.9726 | Buy Now |
DISTI #
B59950C120A70
|
TTI | PTC Thermistors 5.5A 3.7ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 100 Container: Ammo Pack | Americas - 0 |
|
$0.7500 | Buy Now |
DISTI #
B59950C0120A070
|
Avnet Abacus | Thermistor PTC 3.7Ohm 25% 2-Pin Radial T/R (Alt: B59950C0120A070) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |