Datasheets
B59950C0120A070 by:

RESISTOR, TEMPERATURE DEPENDENT, PTC, 3.7ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Part Details for B59950C0120A070 by TDK Epcos

Overview of B59950C0120A070 by TDK Epcos

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for B59950C0120A070

Part # Distributor Description Stock Price Buy
DISTI # 495-3896-ND
DigiKey PTC RESET FUSE 80V 320MA RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk 1560
In Stock
  • 1 $1.5900
  • 5 $1.3280
  • 10 $1.2270
  • 50 $1.0224
  • 100 $0.9448
  • 250 $0.8508
  • 500 $0.7856
  • 1,000 $0.7251
  • 5,000 $0.6704
$0.6704 / $1.5900 Buy Now

Part Details for B59950C0120A070

B59950C0120A070 CAD Models

B59950C0120A070 Part Data Attributes

B59950C0120A070 TDK Epcos
Buy Now Datasheet
Compare Parts:
B59950C0120A070 TDK Epcos RESISTOR, TEMPERATURE DEPENDENT, PTC, 3.7ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EPCOS AG
Package Description ,
Reach Compliance Code compliant
Samacsys Manufacturer TDK
Circuit RMS Voltage-Max 80 V
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 17 mm
Package Length 13.5 mm
Package Shape DISK PACKAGE
Package Style Radial
Package Width 3.5 mm
Packing Method CARDBOARD
Reference Standard UL
Resistance 3.7 Ω
Resistor Type PTC THERMISTOR
Surface Mount NO
Terminal Finish TIN
Terminal Placement RADIAL
Terminal Shape WIRE
Thermistor Application OVERCURRENT PROTECTION
Working Voltage 80 V

Alternate Parts for B59950C0120A070

This table gives cross-reference parts and alternative options found for B59950C0120A070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B59950C0120A070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
B59950C0120A070 PTC Thermistor, 3.7ohm, Through Hole Mount, RADIAL LEADED TDK Corporation B59950C0120A070 vs B59950C0120A070
Part Number Description Manufacturer Compare
B59950C0120A070 PTC Thermistor, 3.7ohm, Through Hole Mount, RADIAL LEADED TDK Corporation B59950C0120A070 vs B59950C0120A070

B59950C0120A070 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B59950C0120A070 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B59950C0120A070 by TDK Epcos

Select Manufacturer
Which Manufacturer of B59950C0120A070 would you like to use for your alert(s)?
  • Please alert me when B59950C0120A070 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B59950C0120A070 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B59950C0120A070 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B59950C0120A070 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B59950C0120A070.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B59950C0120A070 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: