Part Details for B59915-C120-A70 by Siemens
Overview of B59915-C120-A70 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B59915-C120-A70
B59915-C120-A70 CAD Models
B59915-C120-A70 Part Data Attributes:
|
B59915-C120-A70
Siemens
Buy Now
Datasheet
|
Compare Parts:
B59915-C120-A70
Siemens
RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.2ohm, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistance | 0.2 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION |
Alternate Parts for B59915-C120-A70
This table gives cross-reference parts and alternative options found for B59915-C120-A70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B59915-C120-A70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B59915-C120-A70 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.2ohm, THROUGH HOLE MOUNT | TDK Epcos | B59915-C120-A70 vs B59915-C120-A70 |
B59915-C120-A70 | PTC Thermistor, 0.2ohm, Through Hole Mount, | TDK Corporation | B59915-C120-A70 vs B59915-C120-A70 |