Part Details for B59890C120A70 by TDK Epcos
Overview of B59890C120A70 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B59890C120A70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | B59890 Series 150 Ohm 30 mA ±25 % PTC Thermistor for Overcurrent Protection RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 19 Weeks | 0 |
|
$0.4350 / $0.4750 | Buy Now |