Part Details for B59890C0160A070 by TDK Corporation
Overview of B59890C0160A070 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B59890C0160A070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B59890C0160A070
|
Avnet Americas | Thermistor PTC 150Ohm 25% 2-Pin Radial Cardboard Strip (Alt: B59890C0160A070) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
871-B59890C160A70
|
Mouser Electronics | PTC Thermistors 0.2A 150ohms RoHS: Compliant | 931 |
|
$0.4120 / $0.6300 | Buy Now |
DISTI #
B59890C0160A070
|
TTI | PTC Thermistors 0.2A 150ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$0.3950 | Buy Now |
DISTI #
B59890C0160A070
|
Avnet Abacus | Thermistor PTC 150Ohm 25% 2-Pin Radial Cardboard Strip (Alt: B59890C0160A070) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B59890C0160A070
B59890C0160A070 CAD Models
B59890C0160A070 Part Data Attributes
|
B59890C0160A070
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B59890C0160A070
TDK Corporation
PTC Thermistor, 150ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Circuit RMS Voltage-Max | 160 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.5 mm | |
Package Length | 4 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | BULK | |
Reference Standard | UL; VDE | |
Resistance | 150 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Tolerance | 25% | |
Working Voltage | 160 V |
Alternate Parts for B59890C0160A070
This table gives cross-reference parts and alternative options found for B59890C0160A070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B59890C0160A070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B59890-C160-A70 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 150ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B59890C0160A070 vs B59890-C160-A70 |
B59890-C160-A70 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 150ohm, THROUGH HOLE MOUNT | Siemens | B59890C0160A070 vs B59890-C160-A70 |