Part Details for B59890C0120A054 by TDK Corporation
Overview of B59890C0120A054 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B59890C0120A054
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B59890C0120A054
|
Mouser Electronics | PTC Thermistors 890A 120A 54 3X2.5 PTC Thermistor RoHS: Compliant | 0 |
|
$0.4640 | Order Now |
DISTI #
B59890C0120A054
|
Avnet Abacus | Thermistor PTC 150Ohm �25% 2-Pin Radial T/R (Alt: B59890C0120A054) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B59890C0120A054
B59890C0120A054 CAD Models
B59890C0120A054 Part Data Attributes
|
B59890C0120A054
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B59890C0120A054
TDK Corporation
PTC Thermistor, 150ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.5 mm | |
Package Length | 4 mm | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | AMMO PACK | |
Reference Standard | UL, VDE | |
Resistance | 150 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 265 V |