Part Details for B59881C0135A070 by TDK Corporation
Overview of B59881C0135A070 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B59881C0135A070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B59881C135A70
|
Mouser Electronics | PTC Thermistors PTC Thermistor C 881-A 135-A 70 5X2,5 RoHS: Compliant | 0 |
|
$0.5670 / $0.5890 | Order Now |
DISTI #
B59881C0135A070
|
Avnet Abacus | Thermistor PTC 70Ohm �25% 2-Pin Radial Bulk (Alt: B59881C0135A070) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B59881C0135A070
B59881C0135A070 CAD Models
B59881C0135A070 Part Data Attributes
|
B59881C0135A070
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B59881C0135A070
TDK Corporation
PTC Thermistor, 70ohm, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Package Shape | DISK PACKAGE | |
Resistance | 70 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION |
Alternate Parts for B59881C0135A070
This table gives cross-reference parts and alternative options found for B59881C0135A070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B59881C0135A070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B59881-C135-A70 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 70ohm, THROUGH HOLE MOUNT | Siemens | B59881C0135A070 vs B59881-C135-A70 |
B59881C0135A070 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 70ohm, THROUGH HOLE MOUNT | TDK Epcos | B59881C0135A070 vs B59881C0135A070 |
B59881-C135-A70 | PTC Thermistor, 70ohm, Through Hole Mount, | TDK Corporation | B59881C0135A070 vs B59881-C135-A70 |