-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, TEMPERATURE DEPENDENT, PTC, 45ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC7741
|
Newark | Ptc Thermistor, 45R, Tht, Zero Power Resistance At 25°C:45Ohm, Thermistor Mounting:Through Hole, Product Range:C873, Operating Voltage Max:265V, Applications:Over Current Protection, Short Circuit Protection, Operating Temperature Rohs Compliant: Yes |Epcos B59873C0120A070 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1459 |
|
$0.9090 / $1.5900 | Buy Now |
DISTI #
495-75306-ND
|
DigiKey | PTC RESET FUSE 265V 70MA RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
5392 In Stock |
|
$0.6202 / $1.4800 | Buy Now |
|
Chip Stock | 2985 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B59873C0120A070
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B59873C0120A070
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, PTC, 45ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 265 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.5 mm | |
Package Length | 9 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | BULK | |
Reference Standard | UL | |
Resistance | 45 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Tolerance | 25% | |
Working Voltage | 265 V |
This table gives cross-reference parts and alternative options found for B59873C0120A070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B59873C0120A070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B59873C0120A070 | PTC Thermistor, 45ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | B59873C0120A070 vs B59873C0120A070 |