Part Details for B59870C0080A051 by TDK Corporation
Overview of B59870C0080A051 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B59870C0080A051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B59870C0080A051
|
Avnet Americas | Thermistor PTC 25Ohm ?25% 2-Pin Radial T/R - Tape and Reel (Alt: B59870C0080A051) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.8997 | Buy Now |
DISTI #
871-B59870C0080A051
|
Mouser Electronics | PTC Thermistors 870A 80A 51 8X2.5 PTC Thermistor RoHS: Compliant | 0 |
|
$0.7140 / $1.7800 | Order Now |
DISTI #
B59870C0080A051
|
TTI | PTC Thermistors 870A 80A 51 8X2.5 PTC Thermistor RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.6580 / $0.6850 | Buy Now |
DISTI #
B59870C0080A051
|
Avnet Abacus | Thermistor PTC 25Ohm �25% 2-Pin Radial T/R (Alt: B59870C0080A051) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |