-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, TEMPERATURE DEPENDENT, PTC, 10ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC7736
|
Newark | Ptc Thermistor, 10R, Tht, Zero Power Resistance At 25°C:10Ohm, Thermistor Mounting:Through Hole, Product Range:C850, Operating Voltage Max:265V, Applications:Over Current Protection, Short Circuit Protection, Operating Temperature Rohs Compliant: Yes |Epcos B59850C0080A070 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1741 |
|
$0.7490 | Buy Now |
DISTI #
495-76380-ND
|
DigiKey | PTC RESET FUSE 265V 110MA RADIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
943 In Stock |
|
$0.6704 / $1.2000 | Buy Now |
DISTI #
B59850C0080A070
|
TME | Fuse: PTC thermistor, 110mA, 230V, ceramic, 5mm, Ø0.6x35mm, Thk: 5mm Min Qty: 1 | 589 |
|
$0.8600 / $1.3500 | Buy Now |
|
LCSC | PluginP5mm PTC Thermistors ROHS | 556 |
|
$0.7673 / $1.3212 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B59850C0080A070
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B59850C0080A070
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, PTC, 10ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 265 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17 mm | |
Package Length | 13.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | BULK | |
Reference Standard | UL; VDE | |
Resistance | 10 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Tolerance | 25% | |
Working Voltage | 265 V |