-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, TEMPERATURE DEPENDENT, PTC, 35ohm, SURFACE MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC7733
|
Newark | Ptc Thermistor, 35R, Smd, Zero Power Resistance At 25°C:35Ohm, Thermistor Mounting:Smd, Product Range:-, Operating Voltage Max:135Vac, Applications:Telecommunications, Operating Temperature Min:-20°C, Operating Temperature Max:125°C, rohs Compliant: Yes |Epcos B59835T1120A062 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.3000 | Buy Now |
DISTI #
495-76378-1-ND
|
DigiKey | THERMISTOR PTC 35 OHM 15% 4SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.7344 / $1.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B59835T1120A062
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B59835T1120A062
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, PTC, 35ohm, SURFACE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Additional Feature | TOL: +15/-20 | |
Circuit RMS Voltage-Max | 135 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 11 mm | |
Package Length | 10.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 8.5 mm | |
Packing Method | TR, BLISTER, 15 INCH | |
Reference Standard | UL | |
Resistance | 35 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | GULL WING | |
Thermistor Application | OVERCURRENT PROTECTION | |
Tolerance | 15% |