Part Details for B59750C0120A070 by TDK Corporation
Overview of B59750C0120A070 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B59750C0120A070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B59750C0120A070
|
Avnet Americas | Thermistor PTC 25Ohm 25% 2-Pin (Alt: B59750C0120A070) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days | 0 |
|
$2.1642 | Buy Now |
DISTI #
B59750C0120A070
|
Avnet Americas | Thermistor PTC 25Ohm 25% 2-Pin (Alt: B59750C0120A070) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 0 Days | 0 |
|
$2.1642 | Buy Now |
DISTI #
B59750C0120A070
|
TTI | PTC Thermistors C 750-A 120-A 7012X35 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack |
Americas - 1500 In Stock |
|
$1.4900 / $1.6600 | Buy Now |
DISTI #
B59750C120A70
|
TTI | PTC Thermistors 280AC, 400DC,25oHMS RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | Americas - 0 |
|
$1.0900 / $1.5500 | Buy Now |
DISTI #
B59750C0120A070
|
Avnet Abacus | Thermistor PTC 25Ohm 25% 2-Pin (Alt: B59750C0120A070) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B59750C0120A070
B59750C0120A070 CAD Models
B59750C0120A070 Part Data Attributes
|
B59750C0120A070
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B59750C0120A070
TDK Corporation
PTC Thermistor, 25ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 18 mm | |
Package Length | 13 mm | |
Package Style | Radial | |
Package Width | 5.5 mm | |
Packing Method | STRIP PACK | |
Reference Standard | IEC, UL | |
Resistance | 25 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 25% | |
Working Voltage | 400 V |
Alternate Parts for B59750C0120A070
This table gives cross-reference parts and alternative options found for B59750C0120A070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B59750C0120A070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B59750C0120A070 | RESISTOR, TEMPERATURE DEPENDENT, PTC | TDK Epcos | B59750C0120A070 vs B59750C0120A070 |