-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Thermistor, 35ohm, Surface Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B59735T1120A062
|
Avnet Americas | PTC THERMISTOR T 1735 A120 A62 7X2 - Tape and Reel (Alt: B59735T1120A062) Min Qty: 1000 Package Multiple: 500 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.8995 | Buy Now |
DISTI #
B59735T1120A062
|
Avnet Americas | Thermistor PTC 35Ohm 15/ 20% 2-Pin SMD T/R - Tape and Reel (Alt: B59735T1120A062) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.8995 | Buy Now |
DISTI #
871-B59735T1120A062
|
Mouser Electronics | PTC Thermistors 1735 A120 A62 7X2 PTC Thermistor RoHS: Compliant | 1106 |
|
$0.6250 / $1.8400 | Buy Now |
DISTI #
B59735T1120A062
|
Avnet Abacus | Thermistor PTC 35Ohm 15/ 20% 2-Pin SMD T/R (Alt: B59735T1120A062) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B59735T1120A062
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B59735T1120A062
TDK Corporation
PTC Thermistor, 35ohm, Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | TOL: +15/-20 | |
Circuit RMS Voltage-Max | 135 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 10 mm | |
Package Length | 10.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 8.5 mm | |
Packing Method | TR, BLISTER, 15 INCH | |
Reference Standard | UL | |
Resistance | 35 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | GULL WING | |
Thermistor Application | OVERCURRENT PROTECTION | |
Tolerance | 15% |