Part Details for B59707-A120-A62 by TDK Epcos
Overview of B59707-A120-A62 by TDK Epcos
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1206-A | Renesas Electronics Corporation | Bipolar Power Transistors, , / | |
6116SA120DB | Renesas Electronics Corporation | 5.0V 2K x 8 Asynchronous Static RAM, CDIP15/Tube | |
6116LA120TDB | Renesas Electronics Corporation | 5.0V 2K x 8 Asynchronous Static RAM, CDIP15/Tube |
Price & Stock for B59707-A120-A62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1397 |
|
RFQ | ||
|
Quest Components | THERMISTOR,PTC,RESETTABLE,90MA,63VDC,SMD,1210 | 345 |
|
$0.5000 / $1.2500 | Buy Now |
|
Quest Components | THERMISTOR,PTC,RESETTABLE,90MA,63VDC,SMD,1210 | 148 |
|
$0.6250 / $1.2500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 490 |
|
RFQ |
Part Details for B59707-A120-A62
B59707-A120-A62 CAD Models
B59707-A120-A62 Part Data Attributes
|
B59707-A120-A62
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B59707-A120-A62
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, PTC, 125ohm, SURFACE MOUNT, CHIP, 1210, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | SMT, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 80 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 1.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Resistance | 125 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERLOAD PROTECTION | |
Tolerance | 25% |
Alternate Parts for B59707-A120-A62
This table gives cross-reference parts and alternative options found for B59707-A120-A62. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B59707-A120-A62, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B59707-A120-A62 | PTC Thermistor, 125ohm, Surface Mount, CHIP, 1210, ROHS COMPLIANT | TDK Corporation | B59707-A120-A62 vs B59707-A120-A62 |